There are no models available for this part yet.
Overview of GSGX-NS7-288-45750 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-31-33E-45.750000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
5962-9457501VEA | Texas Instruments | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | |
5962-9457501V2A | Texas Instruments | Low Power, Dual Output, Current Mode PWM Controller 20-LCCC -55 to 125 |
Price & Stock for GSGX-NS7-288-45750 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GSGX-NS7-288-45750-ND
|
DigiKey | GANGJACK 2PORT RT< 8P8C SHLD LG Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3871 | Buy Now | |
DISTI #
806-GSGXNS728845750
|
Mouser Electronics | Modular Connectors / Ethernet Connectors G/JK 2PRT RT< 8P8C LG T&S GT BK 457 50U RoHS: Compliant | 0 |
|
$2.2000 / $2.3600 | Order Now | |
DISTI #
000000000003160154
|
Sager | Modular Connectors / Ethernet Connectors G/JK 2PRT RT< 8P8C LG T&S GT BK 457 50U Min Qty: 1000 | 0 |
|
$3.2600 | Buy Now |
CAD Models for GSGX-NS7-288-45750 by Kycon Inc
Part Data Attributes for GSGX-NS7-288-45750 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Depth
|
0.837 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
MOUNTING FLANGE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
Alternate Parts for GSGX-NS7-288-45750
This table gives cross-reference parts and alternative options found for GSGX-NS7-288-45750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSGX-NS7-288-45750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5406443-2 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | GSGX-NS7-288-45750 vs 5406443-2 |
GCTJ-08-2-H-A1-8-BK-P3-S | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | GSGX-NS7-288-45750 vs GCTJ-08-2-H-A1-8-BK-P3-S |
5-6610000-1 | PHONE CONNECTOR,PCB MNT,16 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | GSGX-NS7-288-45750 vs 5-6610000-1 |
A3012-025-N00-902-Z | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | GSGX-NS7-288-45750 vs A3012-025-N00-902-Z |