There are no models available for this part yet.
Overview of GSGX-NS2-688-45750 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-31-33E-45.750000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
5962-9457501VEA | Texas Instruments | Low Power, Dual Output, Current Mode PWM Controller 16-CDIP -55 to 125 | |
5962-9457501V2A | Texas Instruments | Low Power, Dual Output, Current Mode PWM Controller 20-LCCC -55 to 125 |
Price & Stock for GSGX-NS2-688-45750 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GSGX-NS2-688-45750-ND
|
DigiKey | G/JK 6PORT RT< 8P8C SHLD LG GT B Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4725 | Buy Now | |
DISTI #
806-GSGXNS268845750
|
Mouser Electronics | Modular Connectors / Ethernet Connectors G/JK 6PRT RT< 8P8C SHD LG GT BK 457 50U RoHS: Compliant | 0 |
|
$7.1900 / $8.3800 | Order Now | |
DISTI #
000000000002652287
|
Sager | Modular Connectors / Ethernet Connectors G/JK 6PRT RT< 8P8C SHD LG GT BK 457 50U Min Qty: 400 | 0 |
|
$8.6600 | Buy Now | |
DISTI #
GSGX-NS2-688-45750
|
Relay Specialties | G/JK 6PORT RT< 8P8C SHLD LG GT Min Qty: 1 | 0 |
|
$9.3300 / $13.2000 | RFQ |
CAD Models for GSGX-NS2-688-45750 by Kycon Inc
Part Data Attributes for GSGX-NS2-688-45750 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Depth
|
0.837 inch
|
Body Length
|
3.425 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
MOUNTING FLANGE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|