There are no models available for this part yet.
Overview of GSGX-NS2-288-457 by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Price & Stock for GSGX-NS2-288-457 by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GSGX-NS2-288-457-ND
|
DigiKey | GANGJACK 2PORT RT< 8P8C SHIELD 4 Min Qty: 550 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4811 | Buy Now | |
DISTI #
806-GSGX-NS2288457
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD 4.57 SPACE BLK RoHS: Compliant | 0 |
|
$1.9500 / $2.4500 | Order Now | |
DISTI #
000000000001507092
|
Sager | Modular Connectors / Ethernet Connectors 2 PORT R/A 8P8C SHLD 4.57 SPACE BLK Min Qty: 550 | 0 |
|
$2.8900 | Buy Now |
CAD Models for GSGX-NS2-288-457 by Kycon Inc
Part Data Attributes for GSGX-NS2-288-457 by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Kycon
|
Additional Feature
|
ROHS COMPLIANT
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Depth
|
0.837 inch
|
Body Length
|
1.225 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
MOUNTING FLANGE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
CSA, UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.126 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|