Part Details for GSFKR01202T4D(Z) by TBI MOTION Technology Co Ltd
Overview of GSFKR01202T4D(Z) by TBI MOTION Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSFKR01202T4D(Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4260-GSFKR01202T4D(Z)-ND
|
DigiKey | BALL SCREW NUT 12MM DIA 2MM LEAD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
108 In Stock |
|
$104.7100 | Buy Now |
DISTI #
72333201
|
RS | Ball Screw Nut, Single Nut, 12mm dia x 2mm Lead, Double Cutting Flange | TBI Motion GSFKR01202T4D(Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$89.8900 / $105.7600 | RFQ |