Part Details for GSF2.2035.01 by Schurter Electronic Components
Overview of GSF2.2035.01 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSF2.2035.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4041
|
Newark | Gsf2.2035.01 |Schurter GSF2.2035.01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $7.3400 | Buy Now |
DISTI #
486-5567-ND
|
DigiKey | PWR ENT RCPT MODULE 10A PANEL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
29 In Stock |
|
$4.0700 / $6.6700 | Buy Now |
DISTI #
693-GSF2.2035.01
|
Mouser Electronics | AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A | 0 |
|
$4.0700 / $6.6200 | Order Now |
DISTI #
70599308
|
RS | Power Entry Modules, AC, GSF1 PWR ENTRY MODUL 10A | Schurter GSF2.2035.01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0100 / $7.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.9800 | Buy Now |
|
Onlinecomponents.com | GSF2 POWER ENTRY MODUL 10A RoHS: Compliant |
44 Partner Stock |
|
$4.3000 / $6.5400 | Buy Now |
DISTI #
000000000002381631
|
Sager | AC Power Entry Modules GSF1 PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$4.1200 / $4.6500 | Buy Now |
|
Master Electronics | GSF2 POWER ENTRY MODUL 10A RoHS: Compliant |
44 Partner Stock |
|
$4.3000 / $6.5400 | Buy Now |
Part Details for GSF2.2035.01
GSF2.2035.01 CAD Models
GSF2.2035.01 Part Data Attributes
|
GSF2.2035.01
Schurter Electronic Components
Buy Now
|
Compare Parts:
GSF2.2035.01
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |