Part Details for GSF-74TY0122A by Golledge Electronics Ltd
Overview of GSF-74TY0122A by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Aerospace and Defense
Energy and Power Systems
Telecommunications
Automotive
Part Details for GSF-74TY0122A
GSF-74TY0122A CAD Models
GSF-74TY0122A Part Data Attributes:
|
GSF-74TY0122A
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSF-74TY0122A
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 45MHz, 3.75kHz BW(delta f), Monolithic, ROHS COMPLIANT MINIATURE PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 3 POLE | |
Attenuation Frequency (+/- delta f)-Max | 12.5 kHz | |
Attenuation@Freq-Max | 10 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.5 mm | |
Input/Output Impedance | 200 OHM//4 | |
Insertion Loss-Max | 3 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5.2 mm |