Part Details for GSF-7221S12B by Golledge Electronics Ltd
Overview of GSF-7221S12B by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for GSF-7221S12B
GSF-7221S12B CAD Models
GSF-7221S12B Part Data Attributes
|
GSF-7221S12B
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GSF-7221S12B
Golledge Electronics Ltd
Crystal Filter, 1 Function(s), 24.1MHz, Monolithic,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AN DREEL | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 24.1 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.2 mm | |
Input/Output Impedance | 1200 OHM//1.5 | |
Insertion Loss-Max | 2.5 dB | |
Length | 7.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5.2 mm |