Part Details for GSE6-P4111 by SICK AG
Overview of GSE6-P4111 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSE6-P4111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5374
|
Newark | Photoelectric Sensor, 15M, Pnp, 10-30V Rohs Compliant: Yes |Sick GSE6-P4111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.6100 / $175.9800 | Buy Now |
|
Neutron USA | Miniature PE Sensor, Thru-Beam, R: 10m, 650 nm, PNP L/D, 4pin M8 Conn, 1052446 | 1 |
|
$399.2000 | Buy Now |
Part Details for GSE6-P4111
GSE6-P4111 CAD Models
GSE6-P4111 Part Data Attributes
|
GSE6-P4111
SICK AG
Buy Now
Datasheet
|
Compare Parts:
GSE6-P4111
SICK AG
Through Beam Photoelectric Sensor, 0mm Min, 10000mm Max, Rectangular, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SICK AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; IT ALSO HAVE MEASUREMENT RANGES OF 0 MM TO 15000 MM | |
Body Breadth | 12 mm | |
Body Height | 31.5 mm | |
Body Length or Diameter | 21 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 10000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |