Part Details for GSDA GKDA 30-14M/S4000 by TURCK Inc
Overview of GSDA GKDA 30-14M/S4000 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
TPS40007DGQRG4 | Texas Instruments | 2.25V-5.5V, 300 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-MSOP-PowerPAD -40 to 85 | |
TPS40001DGQR | Texas Instruments | Low Input Voltage Mode Synchronous Buck Controller 10-MSOP-PowerPAD -40 to 85 |
Price & Stock for GSDA GKDA 30-14M/S4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34Y8268
|
Newark | Cdp |Turck GSDA GKDA 30-14M/S4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.1000 | Buy Now |