Part Details for GSDA 40-0 (ALTERNATE: U2-16367) by TURCK Inc
Overview of GSDA 40-0 (ALTERNATE: U2-16367) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSDA 40-0 (ALTERNATE: U2-16367)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70832917
|
RS | Cordset, Connector, 600V, 8 Awg, Screw Terminal, IP67, 4 Pin, GKDA Series | Turck GSDA 40-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$90.3000 | RFQ |