Part Details for GSD2004A-HE3-08 by Vishay Intertechnologies
Overview of GSD2004A-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSD2004A-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4191
|
Newark | Switching Diode Genpurp Sot23 |Vishay GSD2004A-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
GSD2004A-HE3-08
|
Avnet Americas | Diode Small Signal Switching 300V 0.225A 3-Pin SOT-23 T/R - Tape and Reel (Alt: GSD2004A-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0298 / $0.0379 | Buy Now |
DISTI #
78-GSD2004A-HE3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode RoHS: Compliant | 29983 |
|
$0.0330 / $0.2900 | Buy Now |
DISTI #
GSD2004A-HE3-08
|
TTI | Diodes - General Purpose, Power, Switching 300 Volt 225mA Dual Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
GSD2004A-HE3-08
|
TME | Diode: switching, SMD, 300V, 0.225A, 50ns, SOT23, Ufmax: 1V, Ifsm: 1A Min Qty: 10 | 0 |
|
$0.0394 / $0.0761 | RFQ |
DISTI #
DSGLS7312
|
Rutronik | SI-DUAL DIODE 0,225A 300V SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0364 / $0.0432 | Buy Now |
|
Chip1Cloud | DIODE ARRAY GP 240V 225MA SOT23 | 2040 |
|
RFQ | |
DISTI #
GSD2004A-HE3-08
|
EBV Elektronik | (Alt: GSD2004A-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GSD2004A-HE3-08
GSD2004A-HE3-08 CAD Models
GSD2004A-HE3-08 Part Data Attributes:
|
GSD2004A-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GSD2004A-HE3-08
Vishay Intertechnologies
Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GSD2004A-HE3-08
This table gives cross-reference parts and alternative options found for GSD2004A-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD2004A-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSD2004A-V-GS08 | DIODE 0.225 A, 300 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Signal Diode | Vishay Semiconductors | GSD2004A-HE3-08 vs GSD2004A-V-GS08 |
GSD2004A-E3-08 | Rectifier Diode, 2 Element, 0.225A, 300V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | GSD2004A-HE3-08 vs GSD2004A-E3-08 |