Part Details for GSD090143HR by Amphenol Commercial
Overview of GSD090143HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSD090143HR | Amphenol Communications Solutions | Sd Card Connector, Push-push Type, 9 Position. |
Price & Stock for GSD090143HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421151
|
RS | Sd Card Connector, Push-push Type, 9 Position. | Amphenol Commercial (Amphenol CS) GSD090143HR RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 | RFQ |
DISTI #
AMLGSD090143HR
|
Heilind Electronics | SD 9POS 30U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLGSD090143HR
|
Interstate Connecting Components | SD 9POS 30U | 0 |
|
Buy Now |