There are no models available for this part yet.
Overview of GSD09002SDEU by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSD09002SDEU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, SD Socket,9Position Push Push 15u\\ Gold |
Price & Stock for GSD09002SDEU by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AH5167
|
Newark | Gsd09002Sdeu-Sd, normal,9Pos P/P 15U"g/Reel |Amphenol Communications Solutions GSD09002SDEU RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now | |
DISTI #
664-GSD09002SDEUCT-ND
|
DigiKey | GSD09002SDEU-SD,NORMAL,9POS P/P Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8819 In Stock |
|
$1.3455 / $1.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.8900 | Buy Now |
CAD Models for GSD09002SDEU by Amphenol Communications Solutions
Part Data Attributes for GSD09002SDEU by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|