There are no models available for this part yet.
Overview of GSD-V1-6/10 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for GSD-V1-6/10 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71896253
|
RS | Fuse, Fast Acting, Electronic, Ceramic, Axial Leads, 250VAC, 1-6/10A | Mersen GSD-V1-6/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $4.6900 | RFQ |
CAD Models for GSD-V1-6/10 by Mersen Electrical Power
Part Data Attributes for GSD-V1-6/10 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Mounting Feature
|
THROUGH HOLE
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
1.6 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for GSD-V1-6/10
This table gives cross-reference parts and alternative options found for GSD-V1-6/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD-V1-6/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5FCP25V1,6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, | Mersen Electrical Power | GSD-V1-6/10 vs MI5FCP25V1,6 |
0001.2525 | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GSD-V1-6/10 vs 0001.2525 |
50CT-016H | TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 1500A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | GSD-V1-6/10 vs 50CT-016H |
UBM-P1.60 | Electric Fuse, | Conquer Electronics Co Ltd | GSD-V1-6/10 vs UBM-P1.60 |
2411160002 | Electric Fuse, Medium Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Littelfuse Inc | GSD-V1-6/10 vs 2411160002 |
UBM-A1.60 | Electric Fuse, Very Fast Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSD-V1-6/10 vs UBM-A1.60 |
3111160002 | Electric Fuse, 1.6A, 250VAC, 1500A (IR), Inline/holder | Littelfuse Inc | GSD-V1-6/10 vs 3111160002 |
MI5FC25V1.6 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | GSD-V1-6/10 vs MI5FC25V1.6 |
UDA-P1.60 | Electric Fuse, | Conquer Electronics Co Ltd | GSD-V1-6/10 vs UDA-P1.60 |
1.2525 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.25A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GSD-V1-6/10 vs 1.2525 |