Part Details for GSD-300 by Stancor
Overview of GSD-300 by Stancor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GSD-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Step-Down Transformer 230VAC primary, 115VAC secondary 300VA Wire Lead Flange Mount |
304 In Stock |
|
$71.9500 / $185.9200 | Buy Now |
DISTI #
51926419
|
Verical | Power Transformer 1500Vrms 300VA Wire Lead Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 1507 | Americas - 295 |
|
$85.1888 / $229.2478 | Buy Now |
|
Master Electronics | Step-Down Transformer 230VAC primary, 115VAC secondary 300VA Wire Lead Flange Mount |
304 In Stock |
|
$71.9500 / $185.9200 | Buy Now |
Part Details for GSD-300
GSD-300 CAD Models
GSD-300 Part Data Attributes:
|
GSD-300
Stancor
Buy Now
Datasheet
|
Compare Parts:
GSD-300
Stancor
Auto Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 98.552 mm | |
Input Voltage-Nom | 230 V | |
Length | 92.202 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 105 °C | |
Output Voltage 1 | 115 V | |
Surface Mount | NO | |
Transformer Type | AUTO TRANSFORMER | |
VA Rating | 300 VA | |
Width | 79.502 mm |
Alternate Parts for GSD-300
This table gives cross-reference parts and alternative options found for GSD-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSD-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
130 | Auto Transformer, 300VA | Bel Fuse | GSD-300 vs 130 |