Part Details for GSC9040YA-16R2700 by Ing Hai Company Ltd
Overview of GSC9040YA-16R2700 by Ing Hai Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC9040YA-16R2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 85dB Externally Driven Magnetic 2.7kHz - Buzzers ROHS | 1635 |
|
$0.2805 / $0.5217 | Buy Now |
|
LCSC | 85dB Passive (external drive) Electromagnetic Type 2.7kHz Buzzers ROHS | 1407 |
|
$0.2922 / $0.5434 | Buy Now |
Part Details for GSC9040YA-16R2700
GSC9040YA-16R2700 CAD Models
GSC9040YA-16R2700 Part Data Attributes
|
GSC9040YA-16R2700
Ing Hai Company Ltd
Buy Now
|
Compare Parts:
GSC9040YA-16R2700
Ing Hai Company Ltd
|
Samacsys Manufacturer | INGHAi |