Part Details for GSC25DG by SL Power Electronics
Overview of GSC25DG by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for GSC25DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2712
|
Newark | Ac-Dc Regulated Power Supply Module, 25W |Sl Power GSC25DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6400 / $153.9600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.1V/24V/-12V 2.5A/1A/0.2A 25W 9-Pin RoHS: Compliant |
84 In Stock |
|
$68.4100 / $202.4500 | Buy Now |
DISTI #
17198663
|
Verical | AC/DC Power Supply Triple-OUT 5.1V/24V/-12V 2.5A/1A/0.2A 25W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$75.6900 / $80.1400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.1V/24V/-12V 2.5A/1A/0.2A 25W 9-Pin RoHS: Compliant |
84 In Stock |
|
$68.4100 / $202.4500 | Buy Now |
Part Details for GSC25DG
GSC25DG CAD Models
GSC25DG Part Data Attributes
|
GSC25DG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSC25DG
SL Power Electronics
AC-DC Regulated Power Supply Module, 25W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 107.95 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Max | 5.151 V | |
Output Voltage-Min | 5.049 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | NO | |
Width | 63.5 mm |