Datasheets
GSC25B by: SL Power Electronics

Power Supply Module

Part Details for GSC25B by SL Power Electronics

Overview of GSC25B by SL Power Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Environmental Monitoring Smart Cities Healthcare

Price & Stock for GSC25B

Part # Distributor Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply Triple-OUT 5.1V/15V/-15V 2.5A/1.5A/0.2A 25W 8-Pin Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for GSC25B

GSC25B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GSC25B Part Data Attributes

GSC25B SL Power Electronics
Buy Now Datasheet
Compare Parts:
GSC25B SL Power Electronics Power Supply Module
Part Life Cycle Code Obsolete
Ihs Manufacturer SL POWER ELECTRONICS CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, CSA, EN, IEC, TUV, UL
Efficiency (Main Output) 70%
Input Voltage-Max 264 V
Input Voltage-Min 90 V
Input Voltage-Nom 120 V
JESD-30 Code R-XXMA-X
Length 107.95 mm
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 3
Operating Temperature-Max 50 °C
Operating Temperature-Min
Output Current-Max 2.5 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Surface Mount NO
Technology HYBRID
Terminal Position UNSPECIFIED
Total Power Output-Max 25 W
Trim/Adjustable Output NO
Width 63.5 mm

GSC25B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSC25B by SL Power Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSC25B by SL Power Electronics

Select Manufacturer
Which Manufacturer of GSC25B would you like to use for your alert(s)?
  • Please alert me when GSC25B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSC25B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSC25B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSC25B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSC25B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSC25B by SL Power Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: