Part Details for GSC20-5G by SL Power Electronics
Overview of GSC20-5G by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GSC20-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151924
|
RS | Power Supply, AC-DC,5.1V,3.8A,90-264V In, Open Frame, DIN Rail,19W, GSC20 Series | SL Power ( Ault / Condor ) GSC20-5G RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3300 | RFQ |
Part Details for GSC20-5G
GSC20-5G CAD Models
GSC20-5G Part Data Attributes:
|
GSC20-5G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GSC20-5G
SL Power Electronics
AC-DC Regulated Power Supply Module, 20W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 88.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.8 A | |
Output Voltage-Nom | 5.1 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 20 W | |
Width | 50.8 mm |