There are no models available for this part yet.
Overview of GSC2-1/2 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GSC2-1/2 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-GSC2-1/2
|
Mouser Electronics | Cartridge Fuses Fuse,Time Delay,Electronic,Glass/Ceramic,10kA,250VAC,2-1/2A RoHS: Compliant | 0 |
|
$1.3900 / $3.0900 | Order Now |
CAD Models for GSC2-1/2 by Mersen Electrical Power
Part Data Attributes for GSC2-1/2 by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
UL; CSA
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for GSC2-1/2
This table gives cross-reference parts and alternative options found for GSC2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSC2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51MS-025H | MEDIUM SLOW BLOW ELECTRIC FUSE, 2.5A, 250VAC, 100A (IR), INLINE/HOLDER | Hollyland (China) Electronics Technology Corp Ltd | GSC2-1/2 vs 51MS-025H |
JMP2.50 | Electric Fuse, Normal Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSC2-1/2 vs JMP2.50 |
23002.5P | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GSC2-1/2 vs 23002.5P |
046502.5 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | GSC2-1/2 vs 046502.5 |
GBP2.50 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSC2-1/2 vs GBP2.50 |
SDP2.50 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GSC2-1/2 vs SDP2.50 |
23902.5 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, | Littelfuse Inc | GSC2-1/2 vs 23902.5 |
023402.5 | Electric Fuse, Medium Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Littelfuse Inc | GSC2-1/2 vs 023402.5 |
GGA2-1/2 | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GSC2-1/2 vs GGA2-1/2 |
MI6SB25V2.5 | Electric Fuse, Slow Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, | Mersen Electrical Power | GSC2-1/2 vs MI6SB25V2.5 |