Part Details for GSC10DREI-S13 by Sullins Connector Solutions
Results Overview of GSC10DREI-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSC10DREI-S13 Information
GSC10DREI-S13 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GSC10DREI-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSC10DREI-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7110 | Buy Now |
Part Details for GSC10DREI-S13
GSC10DREI-S13 CAD Models
GSC10DREI-S13 Part Data Attributes
|
GSC10DREI-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GSC10DREI-S13
Sullins Connector Solutions
Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 20 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for GSC10DREI-S13
This table gives cross-reference parts and alternative options found for GSC10DREI-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSC10DREI-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSC10DREH-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GSC10DREI-S13 vs GSC10DREH-S734 |
GSC10DREI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, #4-40 | GSC10DREI-S13 vs GSC10DREI-S93 |
GSC10DREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | GSC10DREI-S13 vs GSC10DREF |
RSC10DREH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GSC10DREI-S13 vs RSC10DREH-S13 |
RSC10DREF-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .112-.124 | GSC10DREI-S13 vs RSC10DREF-S734 |
ASC10DRES-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GSC10DREI-S13 vs ASC10DRES-S13 |
GSC10DRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GSC10DREI-S13 vs GSC10DRES |
GSC10DREN-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | GSC10DREI-S13 vs GSC10DREN-S93 |
GSC10DTEN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Locking | GSC10DREI-S13 vs GSC10DTEN |
GSC10DRES-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), 0.1 inch Pitch, Hole .125-.137 | GSC10DREI-S13 vs GSC10DRES-S734 |