Part Details for GSC101 by Thomas & Betts
Results Overview of GSC101 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSC101 Information
GSC101 by Thomas & Betts is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for GSC101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H6746
|
Newark | 2-Pc Outer Slve Conn Slv I.d. 0.101 |Abb Thomas & Betts GSC101 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
|
Onlinecomponents.com | Sleeve Soft Bronze Silver 6.35mm Tin RoHS: Compliant |
17 In Stock |
|
$0.9910 / $1.2420 | Buy Now |
|
Quest Components | 307 |
|
$1.8500 / $4.0000 | Buy Now | |
|
Master Electronics | Sleeve Soft Bronze Silver 6.35mm Tin RoHS: Compliant |
17 In Stock |
|
$0.9910 / $1.2420 | Buy Now |