Part Details for GSC00AN1021HARL by Vishay Intertechnologies
Results Overview of GSC00AN1021HARL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSC00AN1021HARL Information
GSC00AN1021HARL by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GSC00AN1021HARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSC00AN1021HARL
|
TME | Capacitor: electrolytic, SMD, 1mF, 50VDC, ±20%, -55÷105°C, 2000h Min Qty: 1000 | 0 |
|
$0.5950 | RFQ |