Part Details for GSC00AH2211JARL by Vishay Intertechnologies
Overview of GSC00AH2211JARL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC00AH2211JARL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSC00AH2211JARL
|
TME | Capacitor: electrolytic, SMD, 220uF, 63VDC, ±20%, -55÷105°C, 2000h Min Qty: 1600 | 0 |
|
$0.2270 | RFQ |