Part Details for GSC-V3/4 (ALTERNATE: L211426) by Mersen Electrical Power
Overview of GSC-V3/4 (ALTERNATE: L211426) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC-V3/4 (ALTERNATE: L211426)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896215
|
RS | Fuse, Time Delay, Electronic, Glass/Ceramic, Axial Leads, 10kA, 250VAC, 3/4A | Mersen GSC-V3/4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.3000 | RFQ |