Part Details for GSC-V1-6/10 by Ferraz Shawmut
Overview of GSC-V1-6/10 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSC-V1-6/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass Cardboard Carton RoHS: Compliant | 0 |
|
$1.8200 / $2.7600 | Buy Now |