Part Details for GSBB-16-PP by PolyPhaser
Overview of GSBB-16-PP by PolyPhaser
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSBB-16-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSBB-16-PP
|
PolyPhaser | The GSBB-16-PP from PolyPhaser is an equipotential bonding bar that provides a simple means to properly bond all building grounding system elements together to remain at the same potential. The 16-position equipotential bonding bar can withstand temperatures ranging from -40 to +80 deg C. Our grounding bar enhances system shielding effectiveness against lightning and EMP. Make your online purchase right now to take advantage of our same-day shipping. Our panel mount grounding bar has a screw terminal connection. The equipotential bonding bars allow for the expansion of connection points as needed. This equipotential bonding bar comes in sizes of 5.91 inches in length, 2.36 inches in width, and 1.97 inches in height. Our 16-position equipotential bonding bar is suitable for laboratory testing, building, and tower grounding system applications. The SPD maintains equipotential conditions for the physical grounding structure. PolyPhaser has the largest in-stock selection of equipotential bonding bars for international and domestic orders with same-day shipment. All our grounding bars are manufactured with quality production processes and are 100% factory-tested. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect 16-position equipotential bonding bars for your requirements. Features Building grounding systems Tower grounding systems Laboratory testing Applications Provides bonding connection means for building or site grounding systems Maintains equipotential condition for physical grounding structure Enhances system shielding effectiveness against lightning and EMP. Min Qty: 1 Package Multiple: 1 | 7 |
|
$42.8100 / $46.5300 | Buy Now |