GSBAV99S
Suzhou Good-Ark Electronics Co Ltd
Description: Rectifier Diode,

Overview of GSBAV99S by Suzhou Good-Ark Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GSBAV99S by Suzhou Good-Ark Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_21386034
Arrow Electronics Rectifier Diode Switching 85V 0.15A 6ns 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 Container: Cut Strips Americas - 7900
  • 1 $0.0216
  • 10 $0.0213
  • 25 $0.0210
  • 50 $0.0207
  • 100 $0.0204
  • 250 $0.0200
  • 500 $0.0197
  • 1,000 $0.0194
  • 3,000 $0.0191
  • 6,000 $0.0188
$0.0188 / $0.0216 Buy Now
DISTI # 29031815
Verical Rectifier Diode Switching 85V 0.15A 6ns 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1822 Americas - 7900
  • 304 $0.0200
  • 500 $0.0197
  • 1,000 $0.0194
  • 3,000 $0.0191
  • 6,000 $0.0188
$0.0188 / $0.0200 Buy Now
DISTI # C1S333400004443
Chip1Stop Rectifiers Diodes RoHS: Compliant 7900
  • 25 $0.0379
  • 100 $0.0303
  • 250 $0.0270
  • 500 $0.0239
$0.0239 / $0.0379 Buy Now

CAD Models for GSBAV99S by Suzhou Good-Ark Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSBAV99S by Suzhou Good-Ark Electronics Co Ltd

GSBAV99S
Suzhou Good-Ark Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Breakdown Voltage-Min
75 V
Configuration
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G6
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
4
Number of Phases
1
Number of Terminals
6
Operating Temperature-Max
150 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.006 µs
Reverse Test Voltage
75 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GSBAV99S
    Suzhou Good-Ark Electronics Co Ltd
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSBAV99S by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSBAV99S by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of GSBAV99S would you like to use for your alert(s)?
  • Please alert me when GSBAV99S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSBAV99S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSBAV99S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSBAV99S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSBAV99S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSBAV99S by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: