There are no models available for this part yet.
Overview of GSB634PB2 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GSB634PB2 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91Y0836
|
Newark | Mcb Ul1077 B 4P 2A |Carlo Gavazzi GSB634PB2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0000 | Buy Now | |
DISTI #
2266-GSB634PB2-ND
|
DigiKey | Circuit Breakers MCB UL1077 B 4P Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$35.4400 / $38.2800 | Buy Now | |
DISTI #
225-GSB634PB2
|
Mouser Electronics | Circuit Breakers MCB UL1077 B 4P 2A | 0 |
|
$38.7600 / $48.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$34.0700 / $42.0400 | Buy Now | ||
DISTI #
61887762
|
Verical | GSB634PB2 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$31.3500 / $33.8600 | Buy Now | |
DISTI #
C1S155600153385
|
Chip1Stop | Circuit Breakers | 6 |
|
$37.8000 / $40.9000 | Buy Now | |
Master Electronics | RoHS: Compliant |
6 Partner Stock |
|
$34.0700 / $42.0400 | Buy Now |