Part Details for GSB633PC63 by Carlo Gavazzi Holding AG
Overview of GSB633PC63 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB633PC63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-2359-ND
|
DigiKey | MCB UL1077 C 3P 63A Min Qty: 1 Lead time: 17 Weeks Container: Box |
100 In Stock |
|
$34.8001 / $40.0000 | Buy Now |
DISTI #
225-GSB633PC63
|
Mouser Electronics | Circuit Breakers MCB UL1077 C 3P 63A RoHS: Compliant | 10 |
|
$33.0600 / $38.0000 | Buy Now |
DISTI #
70627461
|
RS | Supplementary Circuit Protector UL1077 3-pole 63Amps C Curve DIN GSB Series | Carlo Gavazzi Inc. GSB633PC63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 4 |
|
$32.3200 / $40.4000 | Buy Now |
|
Onlinecomponents.com | MCB UL1077 C 3P 63A RoHS: Compliant | 0 |
|
$32.0000 / $35.4600 | Buy Now |