Part Details for GSB632PC3 by Carlo Gavazzi Holding AG
Overview of GSB632PC3 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB632PC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0774
|
Newark | Thermal Mag Ckt Breaker, 2P, 3A, 277Vac, Product Range:Gsb63 Series, Current Rating:3A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:277V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Carlo Gavazzi GSB632PC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$17.4400 | Buy Now |
DISTI #
1864-2340-ND
|
DigiKey | MCB UL1077 C 2P 3A Min Qty: 1 Lead time: 17 Weeks Container: Box |
16 In Stock |
|
$22.6201 / $26.0000 | Buy Now |
DISTI #
225-GSB632PC3
|
Mouser Electronics | Circuit Breakers MCB UL1077 C 2P 3A RoHS: Compliant | 7 |
|
$21.4800 / $24.7000 | Buy Now |
|
Onlinecomponents.com | MCB UL1077 C 2P 3A RoHS: Compliant |
15 In Stock |
|
$20.8000 / $23.0500 | Buy Now |
DISTI #
60860174
|
Verical | GSB632PC3 Min Qty: 3 Package Multiple: 1 Date Code: 2002 | Americas - 14 |
|
$24.7914 / $28.4217 | Buy Now |
|
Master Electronics | MCB UL1077 C 2P 3A RoHS: Compliant |
15 In Stock |
|
$20.8000 / $23.0500 | Buy Now |