Part Details for GSB343133HR by Amphenol Commercial
Overview of GSB343133HR by Amphenol Commercial
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB343133HR | Amphenol Communications Solutions | Micro USB 3.2, Type B, Receptacle, Right Angle SMT, 10 Pins, Shell with Nickel Plating, 30u\\ Gold, Blue Housing, Tape and Reel Packaging |
Price & Stock for GSB343133HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115919
|
RS | USB 3.0, Micro-B Receptacle, Right Angle | Amphenol Commercial (Amphenol CS) GSB343133HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0900 | RFQ |
DISTI #
AMLGSB343133HR
|
Heilind Electronics | CONN USB 3.0 MICRO B 10 POS RCPT SMT | Americas - 3375 in Stock |
|
$0.8063 / $0.8191 | Buy Now |
DISTI #
AMLGSB343133HR.P
|
Heilind Electronics | CUT TAPE - CONN USB 3.0 MICRO B 10 POS RCPT SMT | Americas - 1025 in Stock |
|
Buy Now | |
DISTI #
AMLGSB343133HR
|
Interstate Connecting Components | CONN USB 3.0 MICRO B 10 POS RCPT SMT | 1125 |
|
$0.8063 / $0.8191 | Buy Now |
DISTI #
AMLGSB343133HR.P
|
Interstate Connecting Components | CUT TAPE - CONN USB 3.0 MICRO B 10 POS RCPT SMT | 341 |
|
Buy Now |