-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSB317131HR
|
Avnet Americas | Conn USB PL 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Trays (Alt: GSB317131HR) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-GSB317131HR
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB 3.0 Type A Plug Cable Type Overmold RoHS: Compliant | 3868 |
|
$0.7810 / $1.6200 | Buy Now |
DISTI #
GSB317131HR
|
TTI | USB Cables / IEEE 1394 Cables USB 3.0 Type A Plug Cable Type Overmold RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 120 Container: Tray | Americas - 0 |
|
$0.6700 / $0.6800 | Buy Now |
DISTI #
GSB317131HR
|
Avnet Abacus | Conn USB PL 5 POS Crimp ST Cable Mount 5 Terminal 1 Port (Alt: GSB317131HR) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GSB317131HR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GSB317131HR
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.177 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 3.0 A | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | IEC; UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |