Part Details for GSB311A41EU by BURNDY
Overview of GSB311A41EU by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB311A41EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83715190
|
Verical | USB 3.0, Type A, Receptacle, Right Angle Reverse, 9 Pins with Nickel Plating, 30U Gold, Dip 2mm, Blue High Temperature Housing Min Qty: 1920 Package Multiple: 1920 Date Code: 2429 | Americas - 1920 |
|
$0.5745 / $0.6739 | Buy Now |
DISTI #
60842419
|
Verical | USB 3.0, Type A, Receptacle, Right Angle Reverse, 9 Pins with Nickel Plating, 30U Gold, Dip 2mm, Blue High Temperature Housing Min Qty: 10 Package Multiple: 1 Date Code: 2152 | Americas - 103 |
|
$0.6806 / $0.7903 | Buy Now |