Part Details for GSB311427FHR by Amphenol Corporation
Overview of GSB311427FHR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311427FHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Sink, 2.36mm Height, 9 Pins, Without Flange, Shell Dip with Nickel Plating, 15u\\ Gold, Dip 1.7mm, Black High Temperature Housing, Tape and Reel Packaging |
Price & Stock for GSB311427FHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSB311427FHR
|
Avnet Americas | USB Connector Type-A Receptacle 9 Position Right Angle Through Hole T/R - Tape and Reel (Alt: GSB311427FHR) Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-GSB311427FHR
|
Mouser Electronics | USB Connectors USB3.0, A, RECEPTACLE, RIGHT ANGLE SINK DIP. | 0 |
|
$0.6140 | Order Now |
DISTI #
GSB311427FHR
|
Avnet Abacus | - Tape and Reel (Alt: GSB311427FHR) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GSB311427FHR
GSB311427FHR CAD Models
GSB311427FHR Part Data Attributes
|
GSB311427FHR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GSB311427FHR
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.225 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.492 inch | |
Connector Type | USB CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | USB 3.0 A | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | THERMOPLASTIC PA4T | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.5 mm | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |