There are no models available for this part yet.
Overview of GSB311214HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB311214HR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Right Angle Stacked, 18 Pins, Shell Dip with Nickel Plating, Gold Flash, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for GSB311214HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406659
|
RS | USB 3.0, Type A, Receptacle, Right Angle Stacked | Amphenol Commercial (Amphenol CS) GSB311214HR RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ | |
DISTI #
AMLGSB311214HR
|
Heilind Electronics | USB3.0, A, RECEPTACLE, RIGHT A | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGSB311214HR
|
Interstate Connecting Components | USB3.0, A, RECEPTACLE, RIGHT A | 0 |
|
Buy Now |