There are no models available for this part yet.
Overview of GSB19151CHR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GSB19151CHR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73409251
|
RS | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Sh | Amphenol Commercial (Amphenol CS) GSB19151CHR RoHS: Not Compliant Min Qty: 4160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ | |
DISTI #
AMLGSB19151CHR
|
Heilind Electronics | USB 2.0 STANDARD A, UPRIGHT DI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGSB19151CHR
|
Interstate Connecting Components | USB 2.0 STANDARD A, UPRIGHT DI | 0 |
|
Buy Now |