GSB19111RKEU
Description: USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,

Overview of GSB19111RKEU by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GSB19111RKEU by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # GSB19111RKEU
Avnet Americas USB Connector Type-A Receptacle 4 Position Right Angle Through Hole T/R - Tape and Reel (Alt: GSB19111RKEU) Min Qty: 1440 Package Multiple: 1440 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,440 $0.3537
  • 2,880 $0.3418
  • 5,760 $0.3298
  • 8,640 $0.3179
  • 11,520 $0.2976
$0.2976 / $0.3537 Buy Now
DISTI # 523-GSB19111RKEU
Mouser Electronics USB Connectors USB 2.0 STANDARD A, UPRIGHT DIP, KINK 1430
  • 1 $0.7600
  • 10 $0.6310
  • 25 $0.5730
  • 120 $0.3630
  • 240 $0.3420
$0.3420 / $0.7600 Buy Now

CAD Models for GSB19111RKEU by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSB19111RKEU by Amphenol Corporation

GSB19111RKEU
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.276 inch
Body Depth
0.759 inch
Body Length
0.575 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
30 mΩ
Contact Style
USB, SER A
Dielectric Withstanding Voltage
500VAC V
Durability
1500 Cycles
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
FRONT-BRASS AND REAR-STEEL
Terminal Length
0.094 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. GSB19111RKEU
    Amphenol Corporation
    USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSB19111RKEU by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSB19111RKEU by Amphenol Corporation

  • Please alert me when GSB19111RKEU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GSB19111RKEU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSB19111RKEU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GSB19111RKEU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSB19111RKEU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSB19111RKEU by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: