Part Details for GSB19111KEU by Amphenol Commercial
Overview of GSB19111KEU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GSB19111KEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406637
|
RS | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Sh | Amphenol Commercial (Amphenol CS) GSB19111KEU RoHS: Not Compliant Min Qty: 4160 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 | RFQ |
DISTI #
AMLGSB19111KEU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGSB19111KEU
|
Interstate Connecting Components | 0 |
|
Buy Now |