Part Details for GSB134 by Thomas & Betts
Results Overview of GSB134 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSB134 Information
GSB134 by Thomas & Betts is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for GSB134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7446
|
Newark | 2-Pc Inner Slv Conn Org I.d. 0.134 |Abb Thomas & Betts GSB134 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Sleeve Hard Bronze Orange 7.93mm Tin RoHS: Compliant |
1846 In Stock |
|
$0.4977 / $0.7423 | Buy Now |
|
Master Electronics | Sleeve Hard Bronze Orange 7.93mm Tin RoHS: Compliant |
1846 In Stock |
|
$0.4977 / $0.7423 | Buy Now |