GSB13051R0M
Description: General Purpose Inductor, 1uH, 20%, 5137

Overview of GSB13051R0M by Sesh Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GSB13051R0M by Sesh Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSB13051R0M by Sesh Electronics Corporation

GSB13051R0M
Sesh Electronics Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SESH ELECTRONICS CORP
Package Description
5137
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5137
DC Resistance
0.009 Ω
Inductance-Nom (L)
1 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Package Height
5.5 mm
Package Length
13 mm
Package Style
SMT
Package Width
9.4 mm
Rated Current-Max
9 A
Tolerance
20%
Want to compare parts?
  1. GSB13051R0M
    Sesh Electronics Corporation
    General Purpose Inductor, 1uH, 20%, 5137
    VS

Alternate Parts for GSB13051R0M

This table gives cross-reference parts and alternative options found for GSB13051R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSB13051R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSB13051R0M General Purpose Inductor, 1uH, 20%, 5137 Chipcera Technology Co Ltd GSB13051R0M vs GSB13051R0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSB13051R0M by Sesh Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSB13051R0M by Sesh Electronics Corporation

Select Manufacturer
Which Manufacturer of GSB13051R0M would you like to use for your alert(s)?
  • Please alert me when GSB13051R0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSB13051R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSB13051R0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSB13051R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSB13051R0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSB13051R0M by Sesh Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: