Part Details for GSB12221LRSEU by Amphenol Communications Solutions
Overview of GSB12221LRSEU by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB12221LRSEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Right Angle Stacked, 8 Pins, Front Spring, Shell with Nickel Plating, 30u\\ Gold, Dip 2.7mm, Black High temperature Housing, Tray Packaging |
Price & Stock for GSB12221LRSEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ5831
|
Newark | Usb2.0 A Recept, right Angle, Stack Type |Amphenol Communications Solutions GSB12221LRSEU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 664 |
|
$1.1700 / $1.7200 | Buy Now |
DISTI #
89AH5026
|
Newark | Usb2.0 A Recept, right Angle, Stack Type/Tray |Amphenol Communications Solutions GSB12221LRSEU RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5360 | Buy Now |
DISTI #
2266-GSB12221LRSEU-ND
|
DigiKey | USB2.0 A RECEPT RIGHT ANGLE STA Min Qty: 80 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
664 In Stock |
|
$0.7100 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Universal Serial Bus Connectors, Gold Plated RoHS: Compliant |
664 Partner Stock |
|
$0.5750 / $1.0360 | Buy Now |
|
Master Electronics | Universal Serial Bus Connectors, Gold Plated RoHS: Compliant |
664 Partner Stock |
|
$0.5750 / $1.0360 | Buy Now |