GSAP100
Bel Fuse
Description: Electric Fuse, Slow Blow, 0.1A, 250VAC, 35A (IR), Through Hole,

Overview of GSAP100 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GSAP100 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GSAP100 by Bel Fuse

GSAP100
Bel Fuse
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
Body Height
32.5 mm
Body Length or Diameter
6.9 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated Breaking Capacity
35 A
Rated Current
0.1 A
Rated Voltage(AC)
250 V
Reference Standard
CE; CSA; IRAM; UL
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. GSAP100
    Bel Fuse
    Electric Fuse, Slow Blow, 0.1A, 250VAC, 35A (IR), Through Hole,
    VS

Alternate Parts for GSAP100

This table gives cross-reference parts and alternative options found for GSAP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSAP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSAP100-R Electric Fuse, Slow Blow, 0.1A, 125VAC, 10000A (IR), Through Hole, 6x32mm, ROHS COMPLIANT Bel Fuse GSAP100 vs GSAP100-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GSAP100 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GSAP100 by Bel Fuse

Select Manufacturer
Which Manufacturer of GSAP100 would you like to use for your alert(s)?
  • Please alert me when GSAP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GSAP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GSAP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GSAP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GSAP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GSAP100 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: