Part Details for GSA15DRMI-S288 by Sullins Connector Solutions
Results Overview of GSA15DRMI-S288 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSA15DRMI-S288 Information
GSA15DRMI-S288 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GSA15DRMI-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSA15DRMI-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 30POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3530 | Buy Now |
Part Details for GSA15DRMI-S288
GSA15DRMI-S288 CAD Models
GSA15DRMI-S288 Part Data Attributes
|
GSA15DRMI-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GSA15DRMI-S288
Sullins Connector Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.68 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.175 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for GSA15DRMI-S288
This table gives cross-reference parts and alternative options found for GSA15DRMI-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GSA15DRMI-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSA15DRMN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs GSA15DRMN-S288 |
RSA15DRSN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs RSA15DRSN-S288 |
TSHSM-536-D-04-GT-V-001-TR-P | Major League Electronics | Check for Price | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Black Insulator, Receptacle | GSA15DRMI-S288 vs TSHSM-536-D-04-GT-V-001-TR-P |
ESA15DRMH-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs ESA15DRMH-S288 |
GSA15DRSI-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs GSA15DRSI-S288 |
RSA15DRMD-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs RSA15DRMD-S288 |
GSA15DTKN-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs GSA15DTKN-S288 |
RSA15DTKH-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs RSA15DTKH-S288 |
ESA15DRMT-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs ESA15DRMT-S288 |
ESA15DTKT-S288 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 30 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | GSA15DRMI-S288 vs ESA15DTKT-S288 |