There are no models available for this part yet.
Overview of GSA10 by Ferraz Shawmut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GSA10 by Ferraz Shawmut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant |
165 In Stock |
|
$2.1600 / $3.2500 | Buy Now | ||
Master Electronics | Fuse Miniature Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic RoHS: Compliant |
165 In Stock |
|
$2.1600 / $3.2500 | Buy Now |
CAD Models for GSA10 by Ferraz Shawmut
Related Parts for GSA10
-
218010Electric Fuses
-
CGR152U050R2CFixed Capacitors
-
HER303G-TPRectifier Diodes
-
TSM-107-01-L-DV-P-TRHeaders and Edge Type Connectors
-
HC1-L-DC100V-D-FPower/Signal Relays
-
HB15SKW01-5D-DBPushbutton Switches
-
HD6477034X20VMicrocontrollers
-
ADIS16135BMLZOther Analog ICs
-
HBS2KCB4SR555CSnap Acting/Limit Switches