Part Details for GSA 15-R by Bel Fuse
Results Overview of GSA 15-R by Bel Fuse
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GSA 15-R Information
GSA 15-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for GSA 15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2938
|
Newark | Cartridge Fuse, Slow Blow, 15A, 250V, Blow Characteristic:Slow Blow, Fuse Current:15A, Voltage Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 921 |
|
$0.6250 / $1.1400 | Buy Now |
DISTI #
5923-GSA15-R-ND
|
DigiKey | FUSE CERAMIC 15A 250VAC 3AB 3AG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1833 In Stock |
|
$0.5008 / $1.3600 | Buy Now |
DISTI #
49AC2938
|
Avnet Americas | Fuse Miniature 15A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: 49AC2938) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk |
921 Partner Stock |
|
$0.8270 / $1.1800 | Buy Now |
DISTI #
GSA 15-R
|
Avnet Americas | Fuse Miniature 15A 250V Slow Blow 2-Pin Cartridge Holder - Bulk (Alt: GSA 15-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4781 | Buy Now |
DISTI #
87605603
|
Verical | Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 856 |
|
$0.9996 | Buy Now |
DISTI #
71032496
|
Verical | Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 550 |
|
$0.6100 | Buy Now |
DISTI #
GSA-15-R
|
TME | Fuse: fuse, 15A, 250VAC, time-lag, cylindrical,glass, GSA, brass Min Qty: 1 | 865 |
|
$0.5720 / $1.0420 | Buy Now |
DISTI #
0606R9150-33
|
Avnet Abacus | Fuse Miniature 15A 250V Slow Blow 2Pin Cartridge Holder (Alt: 0606R9150-33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GSA 15-R
GSA 15-R CAD Models
GSA 15-R Part Data Attributes
|
GSA 15-R
Bel Fuse
Buy Now
|
Compare Parts:
GSA 15-R
Bel Fuse
Select a part to compare: |
Samacsys Manufacturer | BelFuse |