Part Details for GS9024-CKB by Gennum Corporation
Overview of GS9024-CKB by Gennum Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GS9024-CKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9024-CKB-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC, BIPOLAR Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2843 In Stock |
|
$28.2600 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO14 | 58 |
|
$21.8250 / $23.6438 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO14 | 120 |
|
$26.2864 / $32.8580 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO14 | 15 |
|
$32.7375 / $36.3750 | Buy Now |
|
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO14 | 1 |
|
$106.9740 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func, Bipolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2843 |
|
$24.2500 / $28.5300 | Buy Now |
Part Details for GS9024-CKB
GS9024-CKB CAD Models
GS9024-CKB Part Data Attributes:
|
GS9024-CKB
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9024-CKB
Gennum Corporation
Telecom Circuit, 1-Func, Bipolar, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS9024-CKB
This table gives cross-reference parts and alternative options found for GS9024-CKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS9024-CKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS9024-CTB | Telecom Circuit, 1-Func, Bipolar, PDSO14, SOIC-14 | Gennum Corporation | GS9024-CKB vs GS9024-CTB |