Part Details for GS9022ACPJ by Gennum Corporation
Overview of GS9022ACPJ by Gennum Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS9022ACPJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9022ACPJ-ND
|
DigiKey | CONSUMER CIRCUIT, BIPOLAR, Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2113 In Stock |
|
$41.7200 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC28 | 22 |
|
$33.5719 / $34.9148 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC28 | 8 |
|
$28.8340 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PQCC28 | 28 |
|
$45.6578 / $53.7150 | Buy Now |
|
Rochester Electronics | GS9022A - GENLINX Digital Video Serialize RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2113 |
|
$35.8100 / $42.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for GS9022ACPJ
GS9022ACPJ CAD Models
GS9022ACPJ Part Data Attributes:
|
GS9022ACPJ
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9022ACPJ
Gennum Corporation
Consumer Circuit, Bipolar, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 190 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for GS9022ACPJ
This table gives cross-reference parts and alternative options found for GS9022ACPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS9022ACPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS9022ACTJ | Consumer Circuit, Bipolar, PQCC28, PLASTIC, LCC-28 | Gennum Corporation | GS9022ACPJ vs GS9022ACTJ |