Part Details for GS9020ACFV by Gennum Corporation
Overview of GS9020ACFV by Gennum Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for GS9020ACFV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9020ACFV-ND
|
DigiKey | CONSUMER CIRCUIT, PQFP80 Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7494 In Stock |
|
$17.6000 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Quest Components | 120 |
|
$40.6272 / $50.7840 | Buy Now | |
|
Rochester Electronics | GS9020 - Consumer Circuit, PQFP80 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7494 |
|
$15.1000 / $17.7700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$25.0000 / $38.4600 | Buy Now |
Part Details for GS9020ACFV
GS9020ACFV CAD Models
GS9020ACFV Part Data Attributes
|
GS9020ACFV
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9020ACFV
Gennum Corporation
Consumer Circuit, PQFP80,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |