Part Details for GS9001-CQM by Gennum Corporation
Overview of GS9001-CQM by Gennum Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GS9001-CQM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS9001-CQM-ND
|
DigiKey | IC ERROR DETECT HANDLING 44PQFP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8125 In Stock |
|
$20.9900 | Buy Now |
|
Bristol Electronics | 179 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, SMPTE, 44 Pin, Plastic, QFP | 449 |
|
$14.8583 / $17.5598 | Buy Now |
|
Quest Components | Video/TV Circuit, SMPTE, 44 Pin, Plastic, QFP | 5 |
|
$24.4160 | Buy Now |
|
Rochester Electronics | GS9001 - EDH Coprocessor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8125 |
|
$18.0100 / $21.1900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for GS9001-CQM
GS9001-CQM CAD Models
GS9001-CQM Part Data Attributes
|
GS9001-CQM
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS9001-CQM
Gennum Corporation
Consumer Circuit, Bipolar, PQFP44, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |